S200-4-9020-TC

Heilind Number:RYCS200-4-9020-TC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-4-9020-TC
ECAD Model:
3D Model

Description:

S200-4-9020-TC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-4-9020-TC
Pre-Installed Lead:Yes
Expanded Inside Diameter:.235 in, 5.97 mm
Maximum Operating Temperature:200 °C
Part Aliases:CP6893-000
SKU:RYCS200-4-9020-TC

Detailed Description

Enhance your wire and cable management with our S200-4-9020-TC solder sleeves. These high-performance shield terminators come pre-installed with lead for convenient use. Featuring an expanded inside diameter of 5.97mm (.235 in), they ensure secure connections for your cables. Operating efficiently even in high-temperature environments, with a maximum rating of 200°C, these sleeves are perfect for various applications. Upgrade your setup with these reliable and durable components, also known by the part alias CP6893-000.