S200-4-9020

Heilind Number:RYCS200-4-9020
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-4-9020
ECAD Model:
3D Model

Description:

S200-4-9020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-4-9020
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.235 in, 5.97 mm
Pre-Installed Lead:Yes
Part Aliases:CJ1042-000
SKU:RYCS200-4-9020

Detailed Description

Enhance your soldering projects with the S200-4-9020, a high-quality solder sleeve designed for seamless wire and cable management. With a pre-installed lead for convenient use, this shield terminator ensures efficient and reliable connections in a variety of applications. Featuring an expanded inside diameter of .235 inches (5.97 mm), it accommodates a wide range of wire sizes. Operating flawlessly even in high-temperature environments, with a maximum capability of 200°C, it guarantees optimal performance. Upgrade your toolkit with this essential component for professional soldering and cable management tasks.