S200-4-9030

Heilind Number:RYCS200-4-9030
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-4-9030
ECAD Model:
3D Model

Description:

S200-4-9030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-4-9030
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.235 in, 5.97 mm
Pre-Installed Lead:Yes
Part Aliases:CA7642-000
SKU:RYCS200-4-9030

Detailed Description

Enhance your cable management with our S200-4-9030 solder sleeves, designed for seamless wire terminations. Featuring a pre-installed lead for easy application, these sleeves are a convenient solution for secure and reliable connections. With an expanded inside diameter of .235 inches (5.97 mm), they accommodate various wire sizes. Operating at temperatures of up to 200°C, they provide durability in demanding environments. Perfect for professionals in the field of wire and cable management, these solder sleeves ensure efficient and long-lasting connections.