S200-4-W1-22-9

Heilind Number:RYCS200-4-W1-22-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-4-W1-22-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S200-4-W1-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-4-W1-22-9
Maximum Operating Temperature:200 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.235 in, 5.97 mm
Pre-Installed Lead:Yes
Part Aliases:E69675-000
SKU:RYCS200-4-W1-22-9

Detailed Description

Shield against electromagnetic interference effectively with our SolderSleeve Shield Terminator, offering reliable performance in wire and cable management. This meticulously crafted product, designed for maximum operating temperatures of up to 200°C, features a pre-installed lead for convenient use. With an expanded inside diameter of 5.97 mm, it ensures a secure fit for cables. Measuring 19.1 mm in length, it provides ample coverage for shielding purposes. Rest assured of its compliance with RoHS standards, guaranteeing both performance and environmental responsibility. Say goodbye to interference issues with this essential component in your cable assembly process.