S200-4-W2-18-9

Heilind Number:RYCS200-4-W2-18-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-4-W2-18-9
ECAD Model:
3D Model

Description:

S200-4-W2-18-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-4-W2-18-9
Pre-Installed Lead:Yes
Expanded Inside Diameter:.235 in, 5.97 mm
Maximum Operating Temperature:200 °C
Part Aliases:CB0221-000
SKU:RYCS200-4-W2-18-9

Detailed Description

Meet your soldering needs with our S200-4-W2-18-9, a high-quality solder sleeve designed for efficient wire and cable management. With a pre-installed lead for easy installation, this sleeve boasts a .235-inch (5.97mm) expanded inside diameter, making it suitable for a variety of applications. Rest assured of its compliance with RoHS standards, ensuring environmentally-friendly production. Operating smoothly at temperatures up to 200°C, it guarantees reliable performance. Perfect for use in solder sleeves and shield terminators, this product is a must-have for any professional workspace.