S200-4-W2-20-9

Heilind Number:RYCS200-4-W2-20-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-4-W2-20-9
ECAD Model:
3D Model

Description:

S200-4-W2-20-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-4-W2-20-9
Pre-Installed Lead:Yes
Expanded Inside Diameter:.235 in, 5.97 mm
Maximum Operating Temperature:200 °C
Part Aliases:CB0216-000
SKU:RYCS200-4-W2-20-9

Detailed Description

Introducing the S200-4-W2-20-9, a versatile solution for seamless wire and cable management. This RoHS-compliant solder sleeve features pre-installed leads for easy application, making it ideal for various termination projects. With an expanded inside diameter of 5.97mm (.235 in), it accommodates a wide range of cable sizes. Designed for high-performance applications, it boasts a maximum operating temperature of 200°C, ensuring reliable performance even in demanding environments. Perfect for use in solder sleeves and shield terminators, this product is a must-have for any wiring project.