| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-4-W2-22-9 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .235 in, 5.97 mm |
| Maximum Operating Temperature: | 200 °C |
| Part Aliases: | CJ8362-000 |
| SKU: | RYCS200-4-W2-22-9 |
S200-4-W2-22-9
| Heilind Number: | RYCS200-4-W2-22-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S200-4-W2-22-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering tasks with this high-quality solder sleeve, designed for efficient and reliable wire and cable management. With a pre-installed lead for added convenience, it boasts a durable construction that ensures seamless performance. Featuring an expanded inside diameter of 5.97mm (.235 inches), it accommodates a wide range of cables with ease. Rest assured of its compliance with RoHS standards, guaranteeing its environmental sustainability. Operating at a maximum temperature of 200°C, it is suitable for various industrial applications. Perfect for professionals in need of solder sleeves and shield terminators, this product is a must-have for your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005082 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

