S200-5-00-TC

Heilind Number:RYCS200-5-00-TC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-5-00-TC
ECAD Model:
3D Model

Description:

S200-5-00-TC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-5-00-TC
Pre-Installed Lead:No
Expanded Inside Diameter:3 in, 7.62 mm
Maximum Operating Temperature:200 °C
Part Aliases:CN5421-000
SKU:RYCS200-5-00-TC

Detailed Description

Experience effortless and reliable cable termination with our S200-5-00-TC solder sleeves. Featuring an expanded inside diameter of 7.62mm (.3 in), these high-quality connectors ensure a secure fit for a variety of wire sizes. With a maximum operating temperature of 200°C, they are perfect for use in demanding environments. Say goodbye to cumbersome soldering processes - our solder sleeves simplify the termination process, saving you time and effort. Ideal for professional wire and cable management, these connectors guarantee durable and efficient connections every time. Upgrade your workflow with our S200-5-00-TC solder sleeves.