| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-5-00 |
| Maximum Operating Temperature: | 200 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .275 in, 6.98 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | D12074-000 |
| SKU: | RYCS200-5-00 |
S200-5-00
Specifications
Detailed Description
Introducing the S200-5-00, a high-performance SolderSleeve Shield Terminator designed for seamless wire and cable management. With its compact .75-inch length and expanded inside diameter of 6.98 mm, this versatile terminator offers a perfect fit for various applications. Engineered for durability, it boasts a maximum operating temperature of 200 °C, ensuring reliable performance even in demanding environments. RoHS compliant and featuring the part alias D12074-000, this solder sleeve is a must-have for efficient and secure termination processes. Say goodbye to messy cables and hello to streamlined organization with this essential wire management solution.

