| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-5-01-100HN |
| Maximum Operating Temperature: | 200 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .275 in, 6.98 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | D92195-000 |
| SKU: | RYCS200-5-01-100HN |
S200-5-01-100HN
Specifications
Detailed Description
Introducing the S200-5-01-100HN, a superior SolderSleeve Shield Terminator designed for high-performance wire and cable management. This RoHS-compliant terminator boasts a pre-installed lead for easy assembly, featuring an expanded inside diameter of 6.98mm for seamless application. With a maximum operating temperature of 200°C, it guarantees reliable performance in various environments. The .75-inch length ensures optimal coverage, making it ideal for shielding applications. Trust in this top-of-the-line product for efficient and durable wire management solutions.

