| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-5-01 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .275 in, 6.98 mm |
| Maximum Operating Temperature: | 200 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | A18826-000 |
| SKU: | RYCS200-5-01 |
S200-5-01
Specifications
Detailed Description
Enhance cable termination efficiency with our S200-5-01 SolderSleeve Shield Terminator. Featuring a pre-installed lead for quick assembly, this high-performance component boasts an expanded inside diameter of 6.98 mm, ensuring compatibility with various cables. With a maximum operating temperature of 200 °C, it guarantees reliable performance in demanding environments. Its .75-inch length provides ample coverage, while its durable construction offers long-lasting durability. Perfect for wire and cable management, this solder sleeve shield terminator is a must-have for professional installations. Trust in its quality to streamline your workflow and achieve seamless results.

