S200-5-9020

Heilind Number:RYCS200-5-9020
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-5-9020
ECAD Model:
3D Model

Description:

S200-5-9020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-5-9020
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.275 in, 6.98 mm
Pre-Installed Lead:Yes
Part Aliases:CJ1043-000
SKU:RYCS200-5-9020

Detailed Description

Enhance your cable management with the S200-5-9020 solder sleeve, a versatile solution for seamless wire termination. Also known by its part alias CJ1043-000, this solder sleeve boasts a pre-installed lead for easy application. With an expanded inside diameter of 6.98 mm (.275 in), it accommodates a variety of wire sizes. Operating at a maximum temperature of 200°C, it ensures reliable performance in high-heat environments. Perfect for use in solder sleeves and shield terminators, this product is a must-have for efficient wire and cable management.