CA7643-000

Heilind Number:RYCS200-5-9030
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CA7643-000
ECAD Model:
3D Model

Description:

S200-5-9030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CA7643-000
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.275 in, 6.98 mm
Pre-Installed Lead:Yes
Part Aliases:CA7643-000
SKU:RYCS200-5-9030

Detailed Description

Introducing the S200-5-9030, a highly versatile and efficient solution for all your solder sleeve and shield terminator needs. This product is not only RoHS compliant, ensuring environmental responsibility, but also offers the convenience of pre-installed lead for seamless integration. With an expanded inside diameter of 6.98mm (.275 in), it accommodates various wire sizes with ease. Operating at a maximum temperature of 200°C, it guarantees reliable performance even in high-temperature environments. Ideal for wire and cable management applications, this product is a must-have for professionals seeking quality and functionality in their projects.