S200-5-W2-18-9

Heilind Number:RYCS200-5-W2-18-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-5-W2-18-9
ECAD Model:
3D Model

Description:

S200-5-W2-18-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-5-W2-18-9
Pre-Installed Lead:Yes
Expanded Inside Diameter:.275 in, 6.98 mm
Maximum Operating Temperature:200 °C
Part Aliases:CB0222-000
SKU:RYCS200-5-W2-18-9

Detailed Description

Enhance your wire and cable management with the S200-5-W2-18-9 solder sleeve. This high-quality product, also known as CB0222-000, ensures efficient and durable connections with its pre-installed lead feature. Engineered for convenience, it boasts an expanded inside diameter of 6.98mm (.275 in) and guarantees compliance with RoHS standards. Operating at a maximum temperature of 200°C, it is ideal for various applications in the solder sleeves and shield terminators category. Upgrade your setup with this essential tool for seamless and reliable connectivity.