| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCL-1/8-0-STK |
| Color: | Black |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .023 in, .6 mm |
| Expanded Diameter: | .125 in, 3.2 mm |
| Part Aliases: | 5500102028 |
| SKU: | RYCSCL-1/8-0-STK |
SCL-1/8-0-STK
| Heilind Number: | RYCSCL-1/8-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCL-1/8-0-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our SCL-1/8-0-STK heat shrink tubing. Designed for durability, this black tubing is made of irradiated modified polyolefin, offering a reliable solution for various applications. With a 3:1 shrink ratio and a shrink temperature of 125°C, it ensures a secure fit around cables. Operating within a wide temperature range of -55 to 110°C, it guarantees optimal performance in diverse environments. The 1220mm (48.031 in) overall length allows for ample coverage, while the .6mm (.023 in) recovered diameter and .125 in (3.2mm) expanded diameter provide flexibility for different cable sizes. RoHS compliant and perfect for abrasion protection, this heat shrink tubing is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018897- Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 02/28/2019 | P-19-016899 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park, USA to Trutnov, CZ. | Download | |||

