| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCT-NO.1-E6-0-15MM |
| Color: | Black |
| Overall Length: | 15 mm, .591 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .065 in, 1.65 mm |
| Expanded Diameter: | .3 in, 7.62 mm |
| Part Aliases: | 543633P088 |
| SKU: | RYCSCT-NO.1-E6-0-15MM |
SCT-NO.1-E6-0-15MM
| Heilind Number: | RYCSCT-NO.1-E6-0-15MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCT-NO.1-E6-0-15MM |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our SCT-NO.1-E6-0-15MM Heat Shrink Tubing, designed for durability and performance. Crafted from high-quality Irradiated Modified Polyolefin, this black tubing offers a 4:1 shrink ratio, ensuring a secure fit. With a shrink temperature of 125 °C and an operating range of -40 to 150 °C, it provides reliable insulation in various environments. The 15mm overall length accommodates different cable sizes, while the .065in recovered diameter and .3in expanded diameter offer versatility. Ideal for abrasion protection, this tubing is a must-have for wire and cable management projects. Trust in its quality for long-lasting results.

