| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCT-NO.1-E6-0-25MM |
| Color: | Black |
| Overall Length: | 25 mm, .984 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .065 in, 1.65 mm |
| Expanded Diameter: | .3 in, 7.62 mm |
| Part Aliases: | 543633P062 |
| SKU: | RYCSCT-NO.1-E6-0-25MM |
SCT-NO.1-E6-0-25MM
| Heilind Number: | RYCSCT-NO.1-E6-0-25MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCT-NO.1-E6-0-25MM |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our SCT-NO.1-E6-0-25MM heat shrink tubing. Designed for durability and versatility, this black tubing boasts an overall length of 25mm (0.984 in) with a 4:1 shrink ratio, ensuring a secure fit around your cables. Crafted from irradiated modified polyolefin, it offers reliable protection in a wide operating temperature range from -40 to 150°C. Easily install it with a shrink temperature of 125°C, achieving a recovered diameter of 1.65mm (.065 in) and expanded diameter of 7.62mm (.3 in). RoHS compliant and perfect for abrasion protection, this tubing is a essential component for any wire and cable management setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | P-24-026995 - Shipping Location change. Our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA. No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification. | Download | |||

