Product Category: |
|
Manufacturer: |
TE Connectivity | Raychem |
Manufacturer Part Number: |
SCT-NO.1-E6-0-35MM |
Color: |
Black |
Overall Length: |
1.378 in, 35 mm |
Material: |
Crosslinked Polyolefin, Irradiated Modified Polyolefin |
Shrink Ratio: |
4:1 |
Shrink Temperature: |
125 °C |
Operating Temperature Range: |
-40 - 150 °C |
Product: |
Heat Shrink Tubing |
Recovered Diameter: |
.065 in, 1.65 mm |
Expanded Diameter: |
.3 in, 7.62 mm |
Part Aliases: |
543633P081 |
SKU: |
RYCSCT-NO.1-E6-0-35MM |
series: |
Raychem SCT |
Flexibility: |
Semi-Rigid |
Fluid Type: |
ASTM #3 Oil / ASTM Fuel C / Aviation Fuel / Brake Fluid / Diesel Fuel / Hydraulic Fluid / Lubricating Oil / Water |
Recovered Wall Thickness (Tolerance): |
1.52 mm / .06 in |
Recovered Wall Thickness (Nominal): |
1.52 mm / .06 in |
Voltage (Max): |
.6 kV |
Low Outgassing: |
No |
Product Source: |
US |
Wall Type: |
Dual |
Product Family: |
SCT |
Flammability: |
Flame-Retardant |
Fluid Resistance: |
Moisture/Spray Protection / Splash Protection |
Recovery Temperature: |
135 °C |
Resistant To: |
Abrasion / Fluids / Mechanical Damage / Strain / Vibration |
Part Alias: |
6-1194264-2,543633P081 |