| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCT-NO.1-E6-0-75MM |
| Color: | Black |
| Overall Length: | 2.953 in, 75 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .065 in, 1.65 mm |
| Expanded Diameter: | .3 in, 7.62 mm |
| Part Aliases: | 543633P053 |
| SKU: | RYCSCT-NO.1-E6-0-75MM |
SCT-NO.1-E6-0-75MM
| Heilind Number: | RYCSCT-NO.1-E6-0-75MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCT-NO.1-E6-0-75MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire and cable protection with our SCT-NO.1-E6-0-75MM Heat Shrink Tubing, designed for durability and performance. Made from black Irradiated Modified Polyolefin, this tubing boasts a 4:1 shrink ratio and a shrink temperature of 125°C, ensuring a secure fit. With an operating temperature range of -40 to 150°C, it's suitable for a variety of environments. The tubing measures 2.953 inches (75mm) in overall length, with a recovered diameter of .065 inches (1.65mm) and an expanded diameter of .3 inches (7.62mm). Ideal for abrasion protection in wire and cable management, this high-quality product guarantees reliable performance.

