SCT-NO.2-E5-0-27MM

Heilind Number:RYCSCT-NO.2-E5-0-27MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SCT-NO.2-E5-0-27MM
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

SCT-NO.2-E5-0-27MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SCT-NO.2-E5-0-27MM
Color:Black
Overall Length:1.063 in, 27 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:125 °C
Operating Temperature Range:-40 - 150 °C
Product:Heat Shrink Tubing
Expanded Diameter:.355 in, 9 mm
Part Aliases:607381P038
SKU:RYCSCT-NO.2-E5-0-27MM

Detailed Description

Enhance cable and wire insulation with our SCT-NO.2-E5-0-27MM heat shrink tubing. Crafted from irradiated modified polyolefin in sleek black, this tubing offers a 4:1 shrink ratio and a 125°C shrink temperature, ensuring secure and durable protection. With an overall length of 27mm and expanded diameter of 9mm, it accommodates various cable sizes. Operating flawlessly in temperatures ranging from -40 to 150°C, it's ideal for a wide range of applications. RoHS compliant and rigorously tested for quality, this tubing guarantees reliability. Perfect for abrasion protection, it's a essential component in wire and cable management. Upgrade your projects with this high-performance solution.