| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem F82626-000 |
| Color: | Black |
| Overall Length: | 1.575 in, 40 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .091 in, 2.3 mm |
| Expanded Diameter: | .355 in, 9 mm |
| Part Aliases: | F82626-000 |
| SKU: | RYCSCT-NO.2-E5-0-40MM |
F82626-000
| Heilind Number: | RYCSCT-NO.2-E5-0-40MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | F82626-000 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our SCT-NO.2-E5-0-40MM heat shrink tubing. This black tubing, made of Irradiated Modified Polyolefin, offers a 4:1 shrink ratio, ensuring a secure fit. With a shrink temperature of 125 °C and an operating range of -40 to 150 °C, it guarantees reliable performance in various environments. At an overall length of 40mm, it accommodates diverse cable sizes, expanding from 9mm to a recovered diameter of 2.3mm. RoHS compliant and also known as F82626-000, this tubing is a must-have for efficient wire and cable management, providing abrasion protection with ease.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2019 | P-18-016640 - Manufacturing Location Change. Manufacturing Location Change of Menlo Park Appliances Tubing SCT Products. | Download | |||
| 01/16/2019 | P-19-016786 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||

