| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCT-NO.2-E5-0-45MM |
| Color: | Black |
| Overall Length: | 1.77 in, 45 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .091 in, 2.3 mm |
| Expanded Diameter: | .355 in, 9 mm |
| Part Aliases: | CM5884-000 |
| SKU: | RYCSCT-NO.2-E5-0-45MM |
SCT-NO.2-E5-0-45MM
| Heilind Number: | RYCSCT-NO.2-E5-0-45MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCT-NO.2-E5-0-45MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable and wire protection with our 45mm black heat shrink tubing. Crafted from high-quality Irradiated Modified Polyolefin, this tubing offers a superior shrink ratio of 4:1, ensuring a secure fit around components. With a shrink temperature of 125°C, it effortlessly conforms to various shapes, while its operating temperature range of -40 to 150°C guarantees reliable performance in diverse environments. The tubing's recovered diameter of 2.3mm and expanded diameter of 9mm make it versatile for different applications, providing abrasion protection and insulation. Trust in this essential accessory for efficient wire and cable management.

