| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCT-NO.2-E5-0-50MM |
| Color: | Black |
| Overall Length: | 1.969 in, 50 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .09 in, 2.29 mm |
| Expanded Diameter: | .355 in, 9 mm |
| Part Aliases: | 607381P039 |
| SKU: | RYCSCT-NO.2-E5-0-50MM |
SCT-NO.2-E5-0-50MM
| Heilind Number: | RYCSCT-NO.2-E5-0-50MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCT-NO.2-E5-0-50MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable insulation and protection with our SCT-NO.2-E5-0-50MM heat shrink tubing. Designed for durability and versatility, this tubing is crafted from irradiated modified polyolefin, ensuring reliable performance in various environments. With a 4:1 shrink ratio and a shrink temperature of 125°C, it offers a secure fit and easy installation. Operating seamlessly in temperatures ranging from -40 to 150°C, it provides robust protection against heat and cold. The black tubing boasts an overall length of 50mm and can accommodate expanded diameters of up to 9mm, recovering to a snug 2.29mm. RoHS compliant and suitable for diverse applications, including wire and cable management, it's an essential component for professional and DIY projects. Trust in our heat shrink tubing for efficient and effective abrasion protection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | P-24-026995 - Shipping Location change. Our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA. No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification. | Download | |||
| 06/23/2021 | P-21-020687 - Qualification of EMEA SCT Tubing Products for manufacture in Shanghai China for use in Asia Pacific region. Having qualified TE Connectivity SCT tubing for manufacture in Shanghai China we are asking customers in Asia Pacific to accept this manufacturing location as an alternative to the current location in Trutnov CZ Republic. Manufacturing will continue in Trutnov to service the EMEA and USA markets. The additional manufacturing location is under a certified quality management system according the standard industry requirements. | Download | |||
| 02/28/2019 | P-18-016640 - Manufacturing Location Change. Manufacturing Location Change of Menlo Park Appliances Tubing SCT Products. | Download | |||
| 01/16/2019 | P-19-016790 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||


