| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCT-NO.2-E5-0-65MM |
| Color: | Black |
| Overall Length: | 2.559 in, 65 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .09 in, 2.29 mm |
| Expanded Diameter: | .355 in, 9 mm |
| Part Aliases: | 607381P041 |
| SKU: | RYCSCT-NO.2-E5-0-65MM |
SCT-NO.2-E5-0-65MM
| Heilind Number: | RYCSCT-NO.2-E5-0-65MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCT-NO.2-E5-0-65MM |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable insulation with our SCT-NO.2-E5-0-65MM heat shrink tubing, crafted from durable irradiated modified polyolefin in sleek black. With a 4:1 shrink ratio, it effortlessly conforms to various cable sizes, providing a snug fit for optimal protection. Operating temperatures ranging from -40 to 150 °C ensure reliability in diverse environments. At 65mm in length, it suits a range of applications, while its RoHS compliance underscores our commitment to quality and sustainability. Perfect for wire and cable management, this tubing guarantees secure and efficient abrasion protection. Upgrade your setup with this essential component today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/23/2021 | P-21-020687 - Qualification of EMEA SCT Tubing Products for manufacture in Shanghai China for use in Asia Pacific region. Having qualified TE Connectivity SCT tubing for manufacture in Shanghai China we are asking customers in Asia Pacific to accept this manufacturing location as an alternative to the current location in Trutnov CZ Republic. Manufacturing will continue in Trutnov to service the EMEA and USA markets. The additional manufacturing location is under a certified quality management system according the standard industry requirements. | Download | |||

