SCT-NO.3-E3-0-101MM

Heilind Number:RYCSCT-NO.3-E3-0-101MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SCT-NO.3-E3-0-101MM
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

SCT-NO.3-E3-0-101MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SCT-NO.3-E3-0-101MM
Color:Black
Overall Length:101 mm, 3.98 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:125 °C
Operating Temperature Range:-40 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:.098 in, 2.5 mm
Expanded Diameter:11.6 mm, .455 in
Part Aliases:537637P060
SKU:RYCSCT-NO.3-E3-0-101MM

Detailed Description

Enhance the durability and insulation of your cables with this versatile heat shrink tubing. Designed for professional-grade applications, this black tubing is crafted from irradiated modified polyolefin with a reliable 4:1 shrink ratio. With an overall length of 101mm and operating temperature range of -40 to 150°C, it offers optimal protection in various environments. The tubing shrinks at 125°C, ensuring a secure fit around wires and cables. Achieve a recovered diameter of 2.5mm and expanded diameter of 11.6mm, meeting diverse project requirements with ease. RoHS compliant and meticulously crafted for quality, this tubing is a must-have for wire and cable management, providing abrasion protection and insulation in one essential product.