SCT-NO.3-E3-0-25MM

Heilind Number:RYCSCT-NO.3-E3-0-25MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SCT-NO.3-E3-0-25MM
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SCT-NO.3-E3-0-25MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SCT-NO.3-E3-0-25MM
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:125 °C
Operating Temperature Range:-40 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:.098 in, 2.5 mm
Expanded Diameter:11.6 mm, .455 in
Part Aliases:537637P057
SKU:RYCSCT-NO.3-E3-0-25MM

Detailed Description

Enhance your cable management with our versatile Heat Shrink Tubing, designed for maximum durability and protection. Crafted from high-quality Irradiated Modified Polyolefin in a sleek black finish, this tubing offers a 4:1 shrink ratio, ensuring a secure fit around cables of various sizes. With a shrink temperature of 125°C, it guarantees reliable performance in demanding conditions. Operating seamlessly between -40°C to 150°C, it provides excellent thermal insulation. The tubing's recovered diameter of 2.5mm and expanded diameter of 11.6mm make it ideal for a wide range of applications. Upgrade your wire and cable setups with this essential abrasion protection solution.