SCT-NO.3-E3-0-27MM

Heilind Number:RYCSCT-NO.3-E3-0-27MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SCT-NO.3-E3-0-27MM
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

SCT-NO.3-E3-0-27MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SCT-NO.3-E3-0-27MM
Color:Black
Overall Length:1.063 in, 27 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:125 °C
Operating Temperature Range:-40 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:.1 in, 2.54 mm
Expanded Diameter:11.6 mm, .455 in
Part Aliases:537637P049
SKU:RYCSCT-NO.3-E3-0-27MM

Detailed Description

Enhance cable and wire management with this high-performance heat shrink tubing, designed for durable and efficient abrasion protection. Made from irradiated modified polyolefin in sleek black, this tubing offers a reliable solution for various applications. With a 4:1 shrink ratio and a shrink temperature of 125°C, it ensures a snug fit and secure insulation. Operating seamlessly in temperatures ranging from -40 to 150°C, it guarantees long-lasting performance. The 27mm overall length accommodates different wire sizes, with a recovered diameter of 2.54mm and an expanded diameter of 11.6mm. RoHS compliant for environmental responsibility, this tubing is a must-have for any professional setup.