Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | SCT-NO.3-E3-0-35MM |
Color: | Black |
Overall Length: | 1.378 in, 35 mm |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 4:1 |
Shrink Temperature: | 125 °C |
Operating Temperature Range: | -40 - 150 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .098 in, 2.5 mm |
Expanded Diameter: | 11.6 mm, .455 in |
Part Aliases: | 537637P042 |
SKU: | RYCSCT-NO.3-E3-0-35MM |
series: | Raychem SCT |
Flexibility: | Semi-Rigid |
Fluid Type: | ASTM #3 Oil / ASTM Fuel C / Diesel Fuel / Water |
Recovered Wall Thickness (Tolerance): | 1.52 mm / .09 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Dual |
Product Family: | SCT |
Flammability: | Flame-Retardant |
Recovery Temperature: | 135 °C |
Resistant To: | Abrasion / Fluids / Mechanical Damage / Strain / Vibration |
Part Alias: | 8-1194219-6,537637P042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |