| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCT-NO.3-E3-0-40MM |
| Color: | Black |
| Overall Length: | 1.575 in, 40 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .098 in, 2.5 mm |
| Expanded Diameter: | 11.6 mm, .455 in |
| Part Aliases: | 537637P056 |
| SKU: | RYCSCT-NO.3-E3-0-40MM |
SCT-NO.3-E3-0-40MM
| Heilind Number: | RYCSCT-NO.3-E3-0-40MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCT-NO.3-E3-0-40MM |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable durability with this black SCT-NO.3-E3-0-40MM tubing, crafted from Irradiated Modified Polyolefin for reliable insulation and protection. With a 4:1 shrink ratio and a shrink temperature of 125°C, it ensures a snug fit around cables, safeguarding them from the elements. Operating seamlessly in temperatures ranging from -40 to 150°C, it offers versatile use in various environments. Its 40mm length and .098" recovered diameter make it ideal for a range of applications, meeting RoHS compliance for environmental responsibility. Upgrade your wire and cable management with this essential heat shrink tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | P-24-026995 - Shipping Location change. Our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA. No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification. | Download | |||

