Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Raychem
Manufacturer Part Number: SCT-NO.3-E3-0-50MM
Color: Black
Overall Length: 1.97 in, 50 mm
Material: Irradiated Modified Polyolefin
Shrink Ratio: 4:1
Shrink Temperature: 125 °C
Operating Temperature Range: -40 - 150 °C
Product: Heat Shrink Tubing
Recovered Diameter: .098 in, 2.5 mm
Expanded Diameter: 11.6 mm, .455 in
Part Aliases: 537637P033
SKU: RYCSCT-NO.3-E3-0-50MM
series: Raychem SCT
Flexibility: Semi-Rigid
Fluid Type: ASTM #3 Oil / ASTM Fuel C / Diesel Fuel / Water
Recovered Wall Thickness (Tolerance): 2.29 mm / .09 in
Voltage (Max): .6 kV
Low Outgassing: No
Product Source: US
Wall Type: Dual
Product Family: SCT
Flammability: Flame-Retardant
Recovery Temperature: 135 °C
Resistant To: Abrasion / Fluids / Mechanical Damage / Strain / Vibration
Part Alias: 7-1194219-7,537637P033

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: