| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCT-NO.3-E3-0-75MM |
| Color: | Black |
| Overall Length: | 2.953 in, 75 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .1 in, 2.54 mm |
| Expanded Diameter: | 11.6 mm, .455 in |
| Part Aliases: | 537637P036 |
| SKU: | RYCSCT-NO.3-E3-0-75MM |
SCT-NO.3-E3-0-75MM
| Heilind Number: | RYCSCT-NO.3-E3-0-75MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCT-NO.3-E3-0-75MM |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable insulation and protection with this black Heat Shrink Tubing. Made of Irradiated Modified Polyolefin, it offers a durable solution for managing wire and cable systems. With a 4:1 shrink ratio and a shrink temperature of 125°C, it ensures a secure fit while operating effectively in temperatures ranging from -40 to 150°C. The tubing measures 75mm in length, with a recovered diameter of 2.54mm and an expanded diameter of 11.6mm, ideal for various applications. RoHS compliant, it guarantees environmental safety. Upgrade your cable management setup with this versatile and reliable tubing option.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/23/2021 | P-21-020687 - Qualification of EMEA SCT Tubing Products for manufacture in Shanghai China for use in Asia Pacific region. Having qualified TE Connectivity SCT tubing for manufacture in Shanghai China we are asking customers in Asia Pacific to accept this manufacturing location as an alternative to the current location in Trutnov CZ Republic. Manufacturing will continue in Trutnov to service the EMEA and USA markets. The additional manufacturing location is under a certified quality management system according the standard industry requirements. | Download | |||
| 04/13/2020 | P-20-018897- Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 02/28/2019 | P-18-016640 - Manufacturing Location Change. Manufacturing Location Change of Menlo Park Appliances Tubing SCT Products. | Download | |||
| 01/16/2019 | P-19-016787 - Product Improvement. This PCN is to inform our customers of additional labelling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||

