| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCT-NO.4-E2-0-150MM |
| Color: | Black |
| Overall Length: | 150 mm, 5.905 in |
| Material: | Crosslinked Polyolefin, Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .098 in, 2.5 mm |
| Expanded Diameter: | 11.6 mm, 17.78 mm, .455 in, .456 in |
| Part Aliases: | 580397-000 |
| SKU: | RYCSCT-NO.4-E2-0-150MM |
SCT-NO.4-E2-0-150MM
| Heilind Number: | RYCSCT-NO.4-E2-0-150MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCT-NO.4-E2-0-150MM |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our 150mm black Heat Shrink Tubing, ideal for various applications. Crafted from durable Crosslinked Polyolefin and Irradiated Modified Polyolefin materials, it offers reliable performance. With a 4:1 shrink ratio and a shrink temperature of 125°C, it ensures a snug fit around cables. Operating seamlessly in temperatures ranging from -40 to 150°C, it provides versatility. The tubing boasts a recovered diameter of 2.5mm and expanded diameters of 17.78mm and 11.6mm, offering flexibility in usage. RoHS compliant and with a sleek black finish, it combines safety and aesthetics seamlessly, making it a must-have in your wire and cable management arsenal.

