SCT-NO.4-E2-0-200MM

Heilind Number:RYCSCT-NO.4-E2-0-200MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SCT-NO.4-E2-0-200MM
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SCT-NO.4-E2-0-200MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SCT-NO.4-E2-0-200MM
Color:Black
Overall Length:200 mm, 7.87 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:125 °C
Operating Temperature Range:-40 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:.175 in, 4.45 mm
Expanded Diameter:17.78 mm, .7 in
Part Aliases:117275-000
SKU:RYCSCT-NO.4-E2-0-200MM

Detailed Description

Enhance the durability and longevity of your electrical components with our SCT-NO.4-E2-0-200MM Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin, this black tubing offers a 4:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 125°C, it provides reliable insulation in a wide operating temperature range from -40°C to 150°C. Measuring 7.87 inches (200mm) in overall length, it accommodates a variety of applications. The tubing's recovered diameter of 0.175 inches (4.45mm) and expanded diameter of 0.7 inches (17.78mm) make it versatile for different wire and cable management needs. RoHS compliant and rigorously tested for quality, it is a trusted solution for abrasion protection in various industries. Upgrade your protection standards with this essential product.