SCT-NO.4-E2-0-27MM

Heilind Number:RYCSCT-NO.4-E2-0-27MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SCT-NO.4-E2-0-27MM
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

SCT-NO.4-E2-0-27MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SCT-NO.4-E2-0-27MM
Color:Black
Overall Length:1.063 in, 27 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:125 °C
Operating Temperature Range:-40 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:.175 in, 4.45 mm
Expanded Diameter:17.78 mm, .699 in, .7 in
Part Aliases:206247P036
SKU:RYCSCT-NO.4-E2-0-27MM

Detailed Description

Enhance cable insulation and protection with our SCT-NO.4-E2-0-27MM heat shrink tubing. Crafted from high-quality irradiated modified polyolefin, this black tubing offers a sleek and durable solution for various applications. With a shrink ratio of 4:1 and a shrink temperature of 125°C, it ensures a secure fit around cables and wires. Operating effectively in temperatures ranging from -40 to 150°C, it provides reliable performance in diverse environments. The tubing's 27mm overall length, along with a .175-inch recovered diameter and a .7-inch expanded diameter, caters to a wide range of cable sizes. RoHS compliant and rigorously tested for quality, it guarantees safety and compliance in all installations. Perfect for abrasion protection in wire and cable management, this heat shrink tubing is a versatile and essential component for any project.