| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCT-NO.4-E2-0-40MM |
| Color: | Black |
| Overall Length: | 1.575 in, 40 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .173 in, 4.4 mm |
| Expanded Diameter: | 17.78 mm, .7 in |
| Part Aliases: | 206247P040 |
| SKU: | RYCSCT-NO.4-E2-0-40MM |
SCT-NO.4-E2-0-40MM
| Heilind Number: | RYCSCT-NO.4-E2-0-40MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCT-NO.4-E2-0-40MM |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our SCT-NO.4-E2-0-40MM Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin, this tubing offers a 4:1 shrink ratio, providing a snug fit for cables. With a shrink temperature of 125°C, it ensures secure insulation even in high-temperature environments. Operating flawlessly between -40°C and 150°C, it guarantees reliable performance. The black tubing has an overall length of 40mm and can accommodate cables with a recovered diameter of 4.4mm and an expanded diameter of 17.78mm. Ideal for abrasion protection in various applications, it is a must-have for wire and cable management.

