| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCT-NO.4-E2-0-50MM |
| Color: | Black |
| Overall Length: | 1.97 in, 50 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .173 in, 4.4 mm |
| Expanded Diameter: | 17.78 mm, .699 in, .7 in |
| Part Aliases: | 206247P030 |
| SKU: | RYCSCT-NO.4-E2-0-50MM |
SCT-NO.4-E2-0-50MM
| Heilind Number: | RYCSCT-NO.4-E2-0-50MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCT-NO.4-E2-0-50MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our versatile black Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this tubing offers a 4:1 shrink ratio and can withstand temperatures ranging from -40 to 150 °C. With an overall length of 50mm, it provides ample coverage for various applications. The tubing's durable construction ensures reliable performance, while its easy shrink temperature of 125 °C simplifies installation. Whether for professional or DIY use, this tubing is a must-have for maintaining cable integrity in any setting. Compliant with RoHS standards, it guarantees environmental responsibility without compromising on quality. Upgrade your wire and cable management with this essential abrasion protection solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | P-24-026995 - Shipping Location change. Our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA. No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification. | Download | |||

