SCT-NO.4-E2-0-65MM

Heilind Number:RYCSCT-NO.4-E2-0-65MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SCT-NO.4-E2-0-65MM
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SCT-NO.4-E2-0-65MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SCT-NO.4-E2-0-65MM
Color:Black
Overall Length:2.56 in, 65 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:125 °C
Operating Temperature Range:-40 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:.098 in, 2.5 mm
Expanded Diameter:17.78 mm, .7 in
Part Aliases:206247P031
SKU:RYCSCT-NO.4-E2-0-65MM

Detailed Description

Enhance wire and cable management with our high-quality Heat Shrink Tubing. With an overall length of 2.56 inches (65 mm) and a sleek black color, it not only provides insulation but also adds a professional finish. Made from Irradiated Modified Polyolefin, it offers durability and reliability. Featuring a 4:1 shrink ratio and a shrink temperature of 125°C, it efficiently conforms to various cable sizes while ensuring secure protection. Operating seamlessly in temperatures ranging from -40 to 150°C, it's suitable for diverse environments. With a recovered diameter of .098 inches (2.5 mm) and an expanded diameter of .7 inches (17.78 mm), it accommodates different cable thicknesses. Rest assured, it complies with RoHS standards, making it environmentally friendly. Perfect for abrasion protection, this tubing is a must-have for professionals in the field.