SCT-NO.4-E2-0-75MM

Heilind Number:RYCSCT-NO.4-E2-0-75MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SCT-NO.4-E2-0-75MM
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SCT-NO.4-E2-0-75MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SCT-NO.4-E2-0-75MM
Color:Black
Overall Length:2.953 in, 75 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:125 °C
Operating Temperature Range:-40 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:.175 in, 4.45 mm
Expanded Diameter:17.78 mm, .7 in
Part Aliases:206247P032
SKU:RYCSCT-NO.4-E2-0-75MM

Detailed Description

Enhance cable insulation and protection with our SCT-NO.4-E2-0-75MM Heat Shrink Tubing. Designed for durability, this black tubing is crafted from Irradiated Modified Polyolefin, offering a reliable solution for various applications. With a shrink ratio of 4:1, it efficiently conforms to wires and cables, providing a secure fit. Operating temperatures ranging from -40 to 150°C ensure performance in diverse environmental conditions. The tubing's 2.953-inch overall length (75mm) accommodates different cable sizes, while its recovered diameter of .175 inches (4.45mm) and expanded diameter of .7 inches (17.78mm) offer flexibility in usage. ROHS compliant, this tubing meets international standards for environmental responsibility. Perfect for abrasion protection and cable management, it is a versatile addition to your toolkit.