SFR-1-0-SP

Heilind Number:RYCSFR-1-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SFR-1-0-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SFR-1-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SFR-1-0-SP
Color:Black
Material:Crosslinked Silicone Elastomer
Shrink Ratio:1.75:1
Shrink Temperature:175 °C
Operating Temperature Range:-75 - 180 °C
Product:Heat Shrink Tubing
Recovered Diameter:14.5 mm, .571 in
Expanded Diameter:1 in, 25.4 mm
Part Aliases:5660074001
SKU:RYCSFR-1-0-SP

Detailed Description

Protect and insulate cables with our SFR-1-0-SP Heat Shrink Tubing. Made from durable crosslinked Silicone Elastomer in sleek black, this tubing offers a 1.75:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 175°C, it securely conforms to wires when heated. Operating seamlessly in temperatures ranging from -75 to 180°C, it guarantees reliable performance in diverse environments. Its recovered diameter of .571 inches and expanded diameter of 1 inch provide versatility for various applications. RoHS compliant, it meets international standards for environmental responsibility. Ideal for abrasion protection, it's a must-have for wire and cable management.