| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SFR-1/2-0-SP |
| Color: | Black |
| Material: | Crosslinked Silicone Elastomer |
| Shrink Ratio: | 1.75:1 |
| Shrink Temperature: | 175 °C |
| Operating Temperature Range: | -75 - 180 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .287 in, 7.3 mm |
| Expanded Diameter: | 12.7 mm, .5 in |
| Part Aliases: | 5660034001 |
| SKU: | RYCSFR-1/2-0-SP |
SFR-1/2-0-SP
| Heilind Number: | RYCSFR-1/2-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SFR-1/2-0-SP |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability of your cables with our SFR-1/2-0-SP Heat Shrink Tubing. Crafted from crosslinked silicone elastomer in sleek black, this tubing offers premium abrasion protection. With a high 1.75:1 shrink ratio and a shrink temperature of 175°C, it ensures a snug fit around your wires. Operating seamlessly in temperatures ranging from -75 to 180°C, it guarantees reliable performance in various environments. Rest assured of its quality with RoHS compliance. Perfect for wire and cable management, this tubing's recovered diameter of 7.3mm and expanded diameter of 12.7mm make it versatile for multiple applications. Upgrade your setup with this essential heat shrinkable tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2021 | P-21-020596 - Part Status Change. SFR tubing sizes 3/8 and larger passed fungus resistance testing and are released for sale to the RT-1140 and AS23053/10 specifications. All sizes of SEB products are also released for sale. SFR tubing sizes 1/4 and smaller will continue to be sold only on deviation until TE can ensure they will meet the fungus resistance requirements of AS23053/10. | Download | |||

