| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SFR-1/8-0-SP |
| Color: | Black |
| Material: | Crosslinked Silicone Elastomer |
| Shrink Ratio: | 1.75:1 |
| Shrink Temperature: | 175 °C |
| Operating Temperature Range: | -75 - 180 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .07 in, 1.77 mm |
| Expanded Diameter: | .125 in, 3.18 mm |
| Part Aliases: | 5660404001 |
| SKU: | RYCSFR-1/8-0-SP |
SFR-1/8-0-SP
| Heilind Number: | RYCSFR-1/8-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SFR-1/8-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our premium Heat Shrink Tubing. Crafted from crosslinked silicone elastomer in sleek black, this essential accessory offers a 1.75:1 shrink ratio with a shrink temperature of 175°C, ensuring a secure and snug fit. Operating flawlessly in temperatures ranging from -75 to 180°C, it provides reliable protection for your wires. With a recovered diameter of 1.77mm and expanded diameter of 3.18mm, it accommodates various cable sizes. Rest assured, this tubing is RoHS compliant, guaranteeing its environmental safety. Upgrade your wire management with this versatile and high-quality solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2021 | P-21-020775 - Part status change. SFR tubing sizes 1/4 and smaller passed fungus resistance testing and are released for sale to RT-1140 and AS23053/10 specifications. With this update, all SFR tubing sizes have now passed the ASTM G21 fungus resistance testing and are released for sale. | Download | |||

