SFR-3/4-0-SP

Heilind Number:RYCSFR-3/4-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SFR-3/4-0-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SFR-3/4-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SFR-3/4-0-SP
Color:Black
Material:Crosslinked Silicone Elastomer
Shrink Ratio:1.75:1
Shrink Temperature:175 °C
Operating Temperature Range:-75 - 180 °C
Product:Heat Shrink Tubing
Recovered Diameter:10.9 mm, .429 in
Expanded Diameter:19.1 mm, .75 in
Part Aliases:5660054001
SKU:RYCSFR-3/4-0-SP

Detailed Description

Enhance your wire and cable management with our SFR-3/4-0-SP heat shrink tubing. Crafted from durable crosslinked silicone elastomer in a sleek black hue, this tubing offers reliable abrasion protection in a variety of applications. With a high shrink ratio of 1.75:1 and a shrink temperature of 175°C, it effortlessly conforms to your cables for a secure fit. Operating seamlessly in temperatures ranging from -75°C to 180°C, it ensures optimal performance even in harsh conditions. Compliant with RoHS standards, it's a sustainable choice for your projects. The tubing's recovered diameter of .429 inches and expanded diameter of .75 inches make it versatile for a range of uses. Upgrade your setup with this essential heat shrinkable tubing.