SFR-3/8-0-SP

Heilind Number:RYCSFR-3/8-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SFR-3/8-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

SFR-3/8-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SFR-3/8-0-SP
Color:Black
Material:Crosslinked Silicone Elastomer
Shrink Ratio:1.75:1
Shrink Temperature:175 °C
Operating Temperature Range:-75 - 180 °C
Product:Heat Shrink Tubing
Recovered Diameter:.213 in, 5.4 mm
Expanded Diameter:.375 in, 9.53 mm
Part Aliases:5660024001
SKU:RYCSFR-3/8-0-SP

Detailed Description

Enhance the durability and longevity of your cables with our SFR-3/8-0-SP Heat Shrink Tubing. Crafted from crosslinked silicone elastomer in classic black, this tubing ensures reliable protection in a range of environments. With a high shrink ratio of 1.75:1 and shrink temperature of 175 °C, it effortlessly conforms to the shape of your cables, providing a secure and insulated fit. Operating flawlessly in temperatures ranging from -75 to 180 °C, it offers versatility and performance. With a recovered diameter of .213 inches and expanded diameter of .375 inches, it accommodates various cable sizes. Rest assured of its quality as it is RoHS compliant. Perfect for abrasion protection and cable management, this heat shrink tubing is a must-have for any project.