SFR-5/8-0-SP

Heilind Number:RYCSFR-5/8-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SFR-5/8-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

SFR-5/8-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SFR-5/8-0-SP
Color:Black
Material:Crosslinked Silicone Elastomer
Shrink Ratio:1.75:1
Shrink Temperature:175 °C
Operating Temperature Range:-75 - 180 °C
Product:Heat Shrink Tubing
Recovered Diameter:.36 in, 9.1 mm
Expanded Diameter:15.9 mm, .625 in
Part Aliases:5660044001
SKU:RYCSFR-5/8-0-SP

Detailed Description

Protect and insulate your cables with our SFR-5/8-0-SP Heat Shrink Tubing. Made of durable crosslinked silicone elastomer in sleek black, this tubing offers a 1.75:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 175°C and an operating temperature range of -75 to 180°C, it's perfect for a variety of applications. RoHS compliant and with a recovered diameter of 9.1mm, it provides reliable abrasion protection for your wires. Easy to install and highly effective, it's an essential component for any wire and cable management system.