SFR-7/8-0-SP

Heilind Number:RYCSFR-7/8-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SFR-7/8-0-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SFR-7/8-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SFR-7/8-0-SP
Color:Black
Material:Crosslinked Silicone Elastomer
Shrink Ratio:1.75:1
Shrink Temperature:175 °C
Operating Temperature Range:-75 - 180 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.8 mm, .5 in
Expanded Diameter:22.2 mm, .875 in
Part Aliases:5660064004
SKU:RYCSFR-7/8-0-SP

Detailed Description

Enhance the durability and longevity of your cables with our SFR-7/8-0-SP Heat Shrink Tubing. Crafted from high-quality Crosslinked Silicone Elastomer in a sleek black hue, this tubing offers superior protection against abrasion and harsh environmental conditions. With a shrink ratio of 1.75:1 and a shrink temperature of 175 °C, it ensures a secure and snug fit around your cables. Operating seamlessly in temperatures ranging from -75 to 180 °C, it guarantees reliable performance in diverse settings. The tubing's recovered diameter of .5 inches (12.8 mm) and expanded diameter of .875 inches (22.2 mm) accommodate various cable sizes, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this essential Wire & Cable Management Product to safeguard your connections effectively.