| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SLT-14X |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | 13.3 mm, .524 in |
| Pre-Installed Lead: | No |
| Part Aliases: | 695829-000 |
| SKU: | RYCSLT-14X |
SLT-14X
| Heilind Number: | RYCSLT-14X |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SLT-14X |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SLT-14X, a versatile solution for all your soldering needs. With an expanded inside diameter of 13.3mm (.524 in), this solder sleeve is perfect for a wide range of wire and cable management applications. Operating at a maximum temperature of 125°C, it ensures reliable performance even in demanding environments. Say goodbye to messy soldering jobs and streamline your workflow with the SLT-14X.

