SLT-3X

Heilind Number:RYCSLT-3X
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SLT-3X
ECAD Model:
3D Model

Description:

SLT-3X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SLT-3X
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:.122 in, 3.1 mm
Pre-Installed Lead:No
Part Aliases:831875-000
SKU:RYCSLT-3X

Detailed Description

Enhance your cable management setup with the SLT-3X solder sleeve, a versatile solution for secure and efficient wire terminations. With an expanded inside diameter of 3.1mm (.122in), this sleeve accommodates various wire sizes, ensuring a perfect fit. Operating flawlessly even in high-temperature environments up to 125°C, it guarantees reliable performance. Ideal for use in a range of applications, this solder sleeve is a must-have for any professional looking to streamline their wire and cable management processes. Upgrade your toolkit today with this essential component.