SLT-6X

Heilind Number:RYCSLT-6X
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SLT-6X
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SLT-6X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SLT-6X
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:.252 in, 6.4 mm
Pre-Installed Lead:No
Part Aliases:695826-000
SKU:RYCSLT-6X

Detailed Description

Enhance your soldering processes with our SLT-6X solder sleeves. Designed for efficiency and ease of use, these RoHS-compliant sleeves offer a reliable solution for wire and cable management. With a maximum operating temperature of 125°C, they provide durability in various applications. The expanded inside diameter of 6.4mm (.252 in) accommodates different wire sizes, ensuring a secure and professional finish. Whether you're working on electronics, automotive, or aerospace projects, these solder sleeves are a must-have for achieving seamless connections. Upgrade your toolkit with this essential component for soldering and shield termination tasks.