SLT-7X

Heilind Number:RYCSLT-7X
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SLT-7X
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SLT-7X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SLT-7X
Pre-Installed Lead:No
Expanded Inside Diameter:.299 in, 7.6 mm
Maximum Operating Temperature:125 °C
Part Aliases:269269-000
SKU:RYCSLT-7X

Detailed Description

Enhance your cable management with the SLT-7X – a high-quality solution for solder sleeves and shield terminators. Designed for convenience, these sleeves feature a .299 inch (7.6 mm) expanded inside diameter, ensuring compatibility with various cables. With a maximum operating temperature of 125°C, they guarantee reliable performance even in demanding environments. Rest assured of their compliance with RoHS standards, making them a sustainable choice for your projects. Upgrade your wire and cable management setup with the SLT-7X, offering efficiency and peace of mind.