SO175-1-00

Heilind Number:RYCSO175-1-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO175-1-00
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SO175-1-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO175-1-00
Maximum Operating Temperature:175 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.075 in, 1.9 mm
Pre-Installed Lead:No
Part Aliases:A25246-000
SKU:RYCSO175-1-00

Detailed Description

Upgrade your cable connections with our high-performance SolderSleeve Shield Terminator, designed for optimal signal integrity and durability. With a convenient expanded inside diameter of 1.9 mm and a length of 16.5 mm, this termination solution ensures a secure fit for a wide range of cables. Operating seamlessly at temperatures up to 175°C, it guarantees reliability even in demanding environments. Equipped with a pre-installed lead for easy assembly, it streamlines your installation process. Say goodbye to cumbersome terminations and hello to efficient cable management with this essential product.